
SN74AUP3G17DCUR | |
|---|---|
DigiKey Part Number | 296-25596-2-ND - Tape & Reel (TR) 296-25596-1-ND - Cut Tape (CT) 296-25596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G17DCUR |
Description | IC BUFF NON-INVERT 3.6V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G17DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 25 | 5,91320 Kč | 147,83 Kč |
| 100 | 5,12770 Kč | 512,77 Kč |
| 250 | 4,75396 Kč | 1 188,49 Kč |
| 500 | 4,52758 Kč | 2 263,79 Kč |
| 1 000 | 4,35897 Kč | 4 358,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,11141 Kč | 12 334,23 Kč |
| 6 000 | 3,99882 Kč | 23 992,92 Kč |
| 9 000 | 3,94249 Kč | 35 482,41 Kč |
| 15 000 | 3,88004 Kč | 58 200,60 Kč |
| 21 000 | 3,84354 Kč | 80 714,34 Kč |
| 30 000 | 3,80844 Kč | 114 253,20 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |







