Parametric Equivalent



XC6233H3319R-G | |
|---|---|
DigiKey Part Number | XC6233H3319R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6233H3319R-G |
Description | IC REG LIN 3.3V 200MA USPQ-4B04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA USPQ-4B04 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 87 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | USPQ-4B04 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83445 Kč | 8 503,35 Kč |
| 6 000 | 2,66265 Kč | 15 975,90 Kč |
| 15 000 | 2,49088 Kč | 37 363,20 Kč |
| 30 000 | 2,28474 Kč | 68 542,20 Kč |
| 75 000 | 2,19884 Kč | 164 913,00 Kč |
| Unit Price without VAT: | 2,83445 Kč |
|---|---|
| Unit Price with VAT: | 3,42968 Kč |






