NTNS3A91PZT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,31000 Kč
Datasheet
P-Channel 20 V 223mA (Ta) 121mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS3A91PZT5G

DigiKey Part Number
NTNS3A91PZT5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTNS3A91PZT5G
Description
MOSFET P-CH 20V 223MA 3XLLGA
Customer Reference
Detailed Description
P-Channel 20 V 223mA (Ta) 121mW (Ta) Surface Mount 3-XLLGA (0.62x0.62)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
41 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
121mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-XLLGA (0.62x0.62)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 154 886 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

154 886In Stock
Ships from Flip Electronics