PMH950UPEH is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,02572 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
P-Channel 20 V 530mA (Ta) 370mW (Ta), 2.2W (Tc) Surface Mount DFN0606-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 530mA (Ta) 370mW (Ta), 2.2W (Tc) Surface Mount DFN0606-3
DFN0606 MOSFETs

PMH950UPEH

DigiKey Part Number
1727-8581-2-ND - Tape & Reel (TR)
1727-8581-1-ND - Cut Tape (CT)
1727-8581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMH950UPEH
Description
MOSFET P-CH 20V 530MA DFN0606-3
Customer Reference
Detailed Description
P-Channel 20 V 530mA (Ta) 370mW (Ta), 2.2W (Tc) Surface Mount DFN0606-3
Datasheet
 Datasheet
EDA/CAD Models
PMH950UPEH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.2V, 4.5V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.5 nC @ 4 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
36 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
370mW (Ta), 2.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN0606-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,53300 Kč15,33 Kč
251,34400 Kč33,60 Kč
1001,12760 Kč112,76 Kč
2501,02556 Kč256,39 Kč
5000,96464 Kč482,32 Kč
1 0000,91383 Kč913,83 Kč
2 5000,86058 Kč2 151,45 Kč
5 0000,85134 Kč4 256,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80191 Kč8 019,10 Kč
20 0000,78013 Kč15 602,60 Kč
30 0000,76921 Kč23 076,30 Kč
50 0000,75712 Kč37 856,00 Kč
70 0000,75006 Kč52 504,20 Kč
100 0000,74326 Kč74 326,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč