
PMEG4010ESBYL | |
|---|---|
DigiKey Part Number | 1727-8542-2-ND - Tape & Reel (TR) 1727-8542-1-ND - Cut Tape (CT) 1727-8542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010ESBYL |
Description | DIODE SCHOTTKY 40V 1A DSN1006-2 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010ESBYL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.9 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 40 V | |
Capacitance @ Vr, F | 22pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 Kč | 8,11 Kč |
| 10 | 4,91000 Kč | 49,10 Kč |
| 50 | 3,52860 Kč | 176,43 Kč |
| 100 | 3,07300 Kč | 307,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40416 Kč | 14 041,60 Kč |
| 20 000 | 1,28001 Kč | 25 600,20 Kč |
| Unit Price without VAT: | 8,11000 Kč |
|---|---|
| Unit Price with VAT: | 9,81310 Kč |










