Similar

PESD24VF1BBSFYL | |
|---|---|
DigiKey Part Number | 1727-PESD24VF1BBSFYLTR-ND - Tape & Reel (TR) 1727-PESD24VF1BBSFYLCT-ND - Cut Tape (CT) 1727-PESD24VF1BBSFYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD24VF1BBSFYL |
Description | TVS DIODE 24VWM 20.5VC DSN06032 |
Customer Reference | |
Detailed Description | 20.5V (Typ) Clamp Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | 20.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | HDMI, Telecom, USB | |
Capacitance @ Frequency | 0.21pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,36800 Kč | 43,68 Kč |
| 100 | 2,70660 Kč | 270,66 Kč |
| 500 | 1,98054 Kč | 990,27 Kč |
| 1 000 | 1,74535 Kč | 1 745,35 Kč |
| 2 000 | 1,54651 Kč | 3 093,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,21588 Kč | 10 942,92 Kč |
| 18 000 | 1,10031 Kč | 19 805,58 Kč |
| 27 000 | 1,04138 Kč | 28 117,26 Kč |
| 45 000 | 0,97514 Kč | 43 881,30 Kč |
| 63 000 | 0,93590 Kč | 58 961,70 Kč |
| 90 000 | 0,89776 Kč | 80 798,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |











