P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
DFN0606 MOSFETs

PMZB350UPE,315

DigiKey Part Number
1727-1243-2-ND - Tape & Reel (TR)
1727-1243-1-ND - Cut Tape (CT)
1727-1243-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMZB350UPE,315
Description
MOSFET P-CH 20V 1A DFN1006B-3
Customer Reference
Detailed Description
P-Channel 20 V 1A (Ta) 360mW (Ta), 3.125W (Tc) Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
450mOhm @ 300mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
127 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta), 3.125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006B-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 311
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
104,69400 Kč46,94 Kč
1002,95120 Kč295,12 Kč
5002,19088 Kč1 095,44 Kč
1 0001,94481 Kč1 944,81 Kč
2 0001,73726 Kč3 474,52 Kč
5 0001,51223 Kč7 561,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,25500 Kč12 550,00 Kč
20 0001,14605 Kč22 921,00 Kč
30 0001,09052 Kč32 715,60 Kč
50 0001,02812 Kč51 406,00 Kč
70 0000,99115 Kč69 380,50 Kč
100 0000,95524 Kč95 524,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč