
DMP21D0UFB-7B | |
|---|---|
DigiKey Part Number | 31-DMP21D0UFB-7BTR-ND - Tape & Reel (TR) 31-DMP21D0UFB-7BCT-ND - Cut Tape (CT) 31-DMP21D0UFB-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP21D0UFB-7B |
Description | MOSFET BVDSS: 8V~24V X1-DFN1006- |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 770mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 1.5 nC @ 8 V |
Mfr | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 76.5 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 430mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 20 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Supplier Device Package X1-DFN1006-3 |
Rds On (Max) @ Id, Vgs 495mOhm @ 400mA, 4.5V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP21D0UFB-7 | Diodes Incorporated | 0 | DMP21D0UFB-7DI-ND | 0,39076 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,36200 Kč | 63,62 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,01658 Kč | 1 508,29 Kč |
| 1 000 | 2,68858 Kč | 2 688,58 Kč |
| 2 000 | 2,41215 Kč | 4 824,30 Kč |
| 5 000 | 2,11244 Kč | 10 562,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,92701 Kč | 19 270,10 Kč |
| 20 000 | 1,77101 Kč | 35 420,20 Kč |
| 30 000 | 1,69154 Kč | 50 746,20 Kč |
| 50 000 | 1,60224 Kč | 80 112,00 Kč |
| 70 000 | 1,54937 Kč | 108 455,90 Kč |
| 100 000 | 1,49798 Kč | 149 798,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




