Direct
Direct
Similar
Similar
Similar




PMEG100V080ELPDZ | |
|---|---|
DigiKey Part Number | 1727-2692-2-ND - Tape & Reel (TR) 1727-2692-1-ND - Cut Tape (CT) 1727-2692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG100V080ELPDZ |
Description | DIODE SCHOTTKY 100V 8A CFP15 |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount CFP15 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG100V080ELPDZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 100 V | |
Capacitance @ Vr, F | 110pF @ 10V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 100 | 8,18080 Kč | 818,08 Kč |
| 500 | 6,27630 Kč | 3 138,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,34903 Kč | 8 023,55 Kč |
| 3 000 | 4,88162 Kč | 14 644,86 Kč |
| 4 500 | 4,64340 Kč | 20 895,30 Kč |
| 7 500 | 4,37570 Kč | 32 817,75 Kč |
| 10 500 | 4,21716 Kč | 44 280,18 Kč |
| 15 000 | 4,06309 Kč | 60 946,35 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |












