PMEG100T30ELP-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9 948
Unit Price: 21,89000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 000
Unit Price: 18,73000 Kč
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PMEG100T30ELP-QX

DigiKey Part Number
1727-PMEG100T30ELP-QXTR-ND - Tape & Reel (TR)
1727-PMEG100T30ELP-QXCT-ND - Cut Tape (CT)
1727-PMEG100T30ELP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100T30ELP-QX
Description
DIODE SCHOTT 100V 3A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-128/CFP5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12.5 ns
Current - Reverse Leakage @ Vr
1.75 µA @ 100 V
Capacitance @ Vr, F
300pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,68300 Kč116,83 Kč
508,55060 Kč427,53 Kč
1007,53590 Kč753,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,44043 Kč13 321,29 Kč
6 0004,07132 Kč24 427,92 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč