VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088LAM100TR

DigiKey Part Number
846-RB088LAM100TR-ND - Tape & Reel (TR)
846-RB088LAM100CT-ND - Cut Tape (CT)
846-RB088LAM100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088LAM100TR
Description
DIODE SCHOTTKY 100V 5A PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
PMDTM
Operating Temperature - Junction
150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1011,64100 Kč116,41 Kč
1007,55270 Kč755,27 Kč
5005,79212 Kč2 896,06 Kč
1 0005,22482 Kč5 224,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,50379 Kč13 511,37 Kč
6 0004,14057 Kč24 843,42 Kč
9 0003,95555 Kč35 599,95 Kč
15 0003,74766 Kč56 214,90 Kč
21 0003,62456 Kč76 115,76 Kč
30 0003,57850 Kč107 355,00 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč