245863060104829+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245863060104829+

DigiKey Part Number
478-245863060104829+TR-ND - Tape & Reel (TR)
478-245863060104829+CT-ND - Cut Tape (CT)
478-245863060104829+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
245863060104829+
Description
RECPT - 0.35MM PITCH - 60 POS -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
245863060104829+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
0.8mm
Height Above Board
0.030" (0.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 693
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,87000 Kč21,87 Kč
1018,64300 Kč186,43 Kč
10015,84120 Kč1 584,12 Kč
50014,13982 Kč7 069,91 Kč
1 00013,46451 Kč13 464,51 Kč
5 00012,74796 Kč63 739,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00010,41500 Kč156 225,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,87000 Kč
Unit Price with VAT:26,46270 Kč