
2167000609 | |
|---|---|
DigiKey Part Number | 900-2167000609TR-ND - Tape & Reel (TR) 900-2167000609CT-ND - Cut Tape (CT) 900-2167000609DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000609 |
Description | 0.35 B/B REC ASSY 60CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000609 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 60 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,91040 Kč | 691,04 Kč |
| 250 | 6,47748 Kč | 1 619,37 Kč |
| 500 | 6,16754 Kč | 3 083,77 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| 2 500 | 5,50500 Kč | 13 762,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 5,07031 Kč | 101 406,20 Kč |
| 40 000 | 4,82853 Kč | 193 141,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |






