
2167000509 | |
|---|---|
DigiKey Part Number | 900-2167000509TR-ND - Tape & Reel (TR) 900-2167000509CT-ND - Cut Tape (CT) 900-2167000509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000509 |
Description | 0.35 B/B REC ASSY 50CKT EMBSTP P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000509 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 50 | Height Above Board 0.022" (0.57mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 7,01320 Kč | 175,33 Kč |
| 50 | 6,67320 Kč | 333,66 Kč |
| 100 | 6,35400 Kč | 635,40 Kč |
| 250 | 5,95588 Kč | 1 488,97 Kč |
| 500 | 5,67072 Kč | 2 835,36 Kč |
| 1 000 | 5,40006 Kč | 5 400,06 Kč |
| 2 500 | 5,06169 Kč | 12 654,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,66307 Kč | 93 261,40 Kč |
| 40 000 | 4,44070 Kč | 177 628,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




