



5054136010 | |
|---|---|
DigiKey Part Number | WM17821TR-ND - Tape & Reel (TR) WM17821CT-ND - Cut Tape (CT) WM17821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5054136010 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5054136010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 50 | 20,09500 Kč | 1 004,75 Kč |
| 100 | 19,13550 Kč | 1 913,55 Kč |
| 250 | 17,93564 Kč | 4 483,91 Kč |
| 500 | 17,07936 Kč | 8 539,68 Kč |
| 1 000 | 16,26379 Kč | 16 263,79 Kč |
| 2 500 | 15,66123 Kč | 39 153,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 12,95955 Kč | 90 716,85 Kč |
| 14 000 | 12,34165 Kč | 172 783,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


