


PMEG100T30ELPX | |
|---|---|
DigiKey Part Number | 1727-PMEG100T30ELPXTR-ND - Tape & Reel (TR) 1727-PMEG100T30ELPXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PMEG100T30ELPX |
Description | DIODE SCHOTT 100V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12.5 ns | |
Current - Reverse Leakage @ Vr | 1.75 µA @ 100 V | |
Capacitance @ Vr, F | 300pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,57700 Kč | 135,77 Kč |
| 50 | 9,97780 Kč | 498,89 Kč |
| 100 | 8,81150 Kč | 881,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,26138 Kč | 15 784,14 Kč |
| 6 000 | 4,83845 Kč | 29 030,70 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |

