

PMDXB600UNEZ | |
---|---|
DigiKey Part Number | 1727-PMDXB600UNEZTR-ND - Tape & Reel (TR) 1727-PMDXB600UNEZCT-ND - Cut Tape (CT) 1727-1470-1-ND - Cut Tape (CT) 1727-PMDXB600UNEZDKR-ND - Digi-Reel® 1727-1470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDXB600UNEZ |
Description | MOSFET 2N-CH 20V 0.6A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 265mW Surface Mount DFN1010B-6 |
Datasheet | Datasheet |
EDA/CAD Models | PMDXB600UNEZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 620mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 21.3pF @ 10V | |
Power - Max | 265mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1010B-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,12000 Kč | 8,12 Kč |
10 | 4,99900 Kč | 49,99 Kč |
50 | 3,58280 Kč | 179,14 Kč |
100 | 3,12030 Kč | 312,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 1,57754 Kč | 7 887,70 Kč |
10 000 | 1,42796 Kč | 14 279,60 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,00000 Kč | 10,00 Kč |
10 | 6,14500 Kč | 61,45 Kč |
50 | 4,42840 Kč | 221,42 Kč |
100 | 3,86810 Kč | 386,81 Kč |
Unit Price without VAT: | 8,12000 Kč |
---|---|
Unit Price with VAT: | 9,82520 Kč |