Controller Interface 12-WSON (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS25820DSSR

DigiKey Part Number
296-51887-2-ND - Tape & Reel (TR)
296-51887-1-ND - Cut Tape (CT)
296-51887-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS25820DSSR
Description
IC INTERFACE SPECIALIZED 12WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Controller Interface 12-WSON (3x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS25820DSSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Texas Instruments
Package / Case
12-WFDFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
12-WSON (3x2)
Part Status
Active
Mounting Type
Surface Mount
Applications
Controller
Base Product Number
Interface
USB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1023,18200 Kč231,82 Kč
2521,03160 Kč525,79 Kč
10018,66300 Kč1 866,30 Kč
25017,53500 Kč4 383,75 Kč
50016,85552 Kč8 427,76 Kč
1 00016,67388 Kč16 673,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,22496 Kč42 674,88 Kč
6 00013,91125 Kč83 467,50 Kč
9 00013,75427 Kč123 788,43 Kč
15 00013,58033 Kč203 704,95 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč