Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTZD3154NT2G

DigiKey Part Number
488-NTZD3154NT2GTR-ND - Tape & Reel (TR)
488-NTZD3154NT2GCT-ND - Cut Tape (CT)
488-NTZD3154NT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTZD3154NT2G
Description
MOSFET 2N-CH 20V 0.54A SOT563
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 540mA 250mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NTZD3154NT2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
540mA
Rds On (Max) @ Id, Vgs
550mOhm @ 540mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
150pF @ 16V
Power - Max
250mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 635
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,10300 Kč51,03 Kč
1003,20640 Kč320,64 Kč
5002,38202 Kč1 191,01 Kč
1 0002,11492 Kč2 114,92 Kč
2 0001,88982 Kč3 779,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,58892 Kč6 355,68 Kč
8 0001,43970 Kč11 517,60 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč