


MX25U3232FZBI02 | |
|---|---|
DigiKey Part Number | 1092-MX25U3232FZBI02TR-ND - Tape & Reel (TR) 1092-MX25U3232FZBI02CT-ND - Cut Tape (CT) 1092-MX25U3232FZBI02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25U3232FZBI02 |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 3ms | |
Voltage - Supply | 1.65V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 15,09300 Kč | 150,93 Kč |
| 25 | 14,68440 Kč | 367,11 Kč |
| 50 | 14,36880 Kč | 718,44 Kč |
| 100 | 14,05510 Kč | 1 405,51 Kč |
| 250 | 13,63536 Kč | 3 408,84 Kč |
| 500 | 13,31708 Kč | 6 658,54 Kč |
| 1 000 | 12,99943 Kč | 12 999,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,26988 Kč | 61 349,40 Kč |
| 10 000 | 11,96173 Kč | 119 617,30 Kč |
| 15 000 | 11,78383 Kč | 176 757,45 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |











