
W25Q32JWUUIQTR | |
|---|---|
DigiKey Part Number | 256-W25Q32JWUUIQTR-ND - Tape & Reel (TR) 256-W25Q32JWUUIQTRCT-ND - Cut Tape (CT) 256-W25Q32JWUUIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q32JWUUIQTR |
Description | IC FLASH 32MBIT SPI/QUAD 8USON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O 133 MHz 8-USON (4x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 22,98700 Kč | 229,87 Kč |
| 25 | 22,34680 Kč | 558,67 Kč |
| 50 | 21,86260 Kč | 1 093,13 Kč |
| 100 | 21,37000 Kč | 2 137,00 Kč |
| 250 | 20,72076 Kč | 5 180,19 Kč |
| 500 | 20,22906 Kč | 10 114,53 Kč |
| 1 000 | 19,73985 Kč | 19 739,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,81125 Kč | 89 056,25 Kč |
| 10 000 | 17,36103 Kč | 173 610,30 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |










