FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q64JWUUIQ TR

DigiKey Part Number
256-W25Q64JWUUIQTR-ND - Tape & Reel (TR)
256-W25Q64JWUUIQTRCT-ND - Cut Tape (CT)
256-W25Q64JWUUIQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W25Q64JWUUIQ TR
Description
IC FLASH 64MBIT SPI/QUAD 8USON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-USON (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Access Time
6 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-USON (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1031,49700 Kč314,97 Kč
2530,61520 Kč765,38 Kč
5029,93900 Kč1 496,95 Kč
10029,26070 Kč2 926,07 Kč
25028,36324 Kč7 090,81 Kč
50027,68460 Kč13 842,30 Kč
1 00027,01036 Kč27 010,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00025,47175 Kč127 358,75 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč