MTFC32GAZAQHD-AAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFC32GAZAQHD-WT TR

DigiKey Part Number
557-MTFC32GAZAQHD-WTTR-ND - Tape & Reel (TR)
557-MTFC32GAZAQHD-WTTRCT-ND - Cut Tape (CT)
557-MTFC32GAZAQHD-WTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTFC32GAZAQHD-WT TR
Description
IC FLASH 256GBIT MMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 256Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (SLC)
Memory Size
Memory Organization
32G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 215
Check for Additional Incoming Stock
Last Time Buy Date: 09.01.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1362,90000 Kč362,90 Kč
10336,33700 Kč3 363,37 Kč
25325,76120 Kč8 144,03 Kč
50317,80860 Kč15 890,43 Kč
100309,93390 Kč30 993,39 Kč
250307,89416 Kč76 973,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000293,99862 Kč587 997,24 Kč
Manufacturers Standard Package
Unit Price without VAT:362,90000 Kč
Unit Price with VAT:439,10900 Kč