PMBT3906M,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3 487
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,61000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 14 818
Unit Price: 13,86000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 35
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 1 378 122
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 20 926
Unit Price: 6,72000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 590 mW Surface Mount SOT-883
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 590 mW Surface Mount SOT-883
Automotive DFN Packages
Introducing Automotive DFN packages

PMBT3906M,315

DigiKey Part Number
1727-2157-2-ND - Tape & Reel (TR)
1727-2157-1-ND - Cut Tape (CT)
1727-2157-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT3906M,315
Description
TRANS PNP 40V 0.2A SOT-883
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 590 mW Surface Mount SOT-883
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
590 mW
Mfr
Frequency - Transition
250MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
40 V
Package / Case
SC-101, SOT-883
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Supplier Device Package
SOT-883
Current - Collector Cutoff (Max)
50nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP-7Diodes Incorporated3 487BC857BLPDICT-ND8,61000 KčSimilar
BC857BLP-7BDiodes Incorporated0BC857BLP-7BDICT-ND8,61000 KčSimilar
CET3906E TR PBFREECentral Semiconductor Corp14 8181514-CET3906ETRPBFREECT-ND13,86000 KčSimilar
DSS3540M-7BDiodes Incorporated0DSS3540M-7BDICT-ND10,08000 KčSimilar
MMBT3906LP-7Diodes Incorporated30MMBT3906LP-7DICT-ND9,87000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes