
CET3906E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CET3906ETRPBFREETR-ND - Tape & Reel (TR) 1514-CET3906ETRPBFREECT-ND - Cut Tape (CT) 1514-CET3906ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CET3906E TR PBFREE |
Description | TRANS PNP 40V 0.2A SOT-883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-101, SOT-883 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-883 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 500 | 4,11392 Kč | 2 056,96 Kč |
| 1 000 | 3,68578 Kč | 3 685,78 Kč |
| 2 000 | 3,32514 Kč | 6 650,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,76617 Kč | 22 129,36 Kč |
| 16 000 | 2,55136 Kč | 40 821,76 Kč |
| 24 000 | 2,44193 Kč | 58 606,32 Kč |
| 40 000 | 2,31899 Kč | 92 759,60 Kč |
| 56 000 | 2,24620 Kč | 125 787,20 Kč |
| 80 000 | 2,17547 Kč | 174 037,60 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

