
BC857BLP-7 | |
|---|---|
DigiKey Part Number | BC857BLPDITR-ND - Tape & Reel (TR) BC857BLPDICT-ND - Cut Tape (CT) BC857BLPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BLP-7 |
Description | TRANS PNP 45V 0.1A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UFDFN | |
Supplier Device Package | X1-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 2,99220 Kč | 299,22 Kč |
| 500 | 2,21864 Kč | 1 109,32 Kč |
| 1 000 | 1,96793 Kč | 1 967,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,64890 Kč | 4 946,70 Kč |
| 6 000 | 1,48788 Kč | 8 927,28 Kč |
| 9 000 | 1,40579 Kč | 12 652,11 Kč |
| 15 000 | 1,31347 Kč | 19 702,05 Kč |
| 21 000 | 1,25878 Kč | 26 434,38 Kč |
| 30 000 | 1,20561 Kč | 36 168,30 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |






