
MMBT3906LP-7B | |
|---|---|
DigiKey Part Number | MMBT3906LP-7BDITR-ND - Tape & Reel (TR) MMBT3906LP-7BDICT-ND - Cut Tape (CT) MMBT3906LP-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906LP-7B |
Description | TRANS PNP 40V 0.2A X1-DFN1006-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case 3-UFDFN |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package X1-DFN1006-3 |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LP-7 | Diodes Incorporated | 30 | MMBT3906LP-7DICT-ND | 9,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 100 | 4,46210 Kč | 446,21 Kč |
| 500 | 3,35212 Kč | 1 676,06 Kč |
| 1 000 | 2,99305 Kč | 2 993,05 Kč |
| 2 000 | 2,69048 Kč | 5 380,96 Kč |
| 5 000 | 2,36269 Kč | 11 813,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,15992 Kč | 21 599,20 Kč |
| 20 000 | 1,98935 Kč | 39 787,00 Kč |
| 30 000 | 1,90247 Kč | 57 074,10 Kč |
| 50 000 | 1,80485 Kč | 90 242,50 Kč |
| 70 000 | 1,74704 Kč | 122 292,80 Kč |
| 100 000 | 1,69087 Kč | 169 087,00 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



