
PHPT60410NYX | |
|---|---|
DigiKey Part Number | 1727-2261-2-ND - Tape & Reel (TR) 1727-2261-1-ND - Cut Tape (CT) 1727-2261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPT60410NYX |
Description | TRANS NPN 40V 10A LFPAK56 PWRSO8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 10 A 128MHz 1.3 W Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | PHPT60410NYX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 460mV @ 500mA, 10A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 230 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 128MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-100, SOT-669 | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 16,99900 Kč | 169,99 Kč |
| 50 | 12,55860 Kč | 627,93 Kč |
| 100 | 11,11660 Kč | 1 111,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,35104 Kč | 11 026,56 Kč |
| 3 000 | 6,73026 Kč | 20 190,78 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |



