N-Channel 60 V 400mA (Ta) 270mW (Ta) Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM3K7002KF,LF

DigiKey Part Number
SSM3K7002KFLFTR-ND - Tape & Reel (TR)
SSM3K7002KFLFCT-ND - Cut Tape (CT)
SSM3K7002KFLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3K7002KF,LF
Description
MOSFET N-CH 60V 400MA S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 400mA (Ta) 270mW (Ta) Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
SSM3K7002KF,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.6 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
270mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
S-Mini
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,54900 Kč35,49 Kč
1002,20480 Kč220,48 Kč
5001,62020 Kč810,10 Kč
1 0001,43038 Kč1 430,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18842 Kč3 565,26 Kč
6 0001,06617 Kč6 397,02 Kč
9 0001,00382 Kč9 034,38 Kč
15 0000,93370 Kč14 005,50 Kč
21 0000,89214 Kč18 734,94 Kč
30 0000,85173 Kč25 551,90 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč