Bipolar (BJT) Transistor NPN 40 V 10 A 128MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHPT60410NYX

DigiKey Part Number
2156-PHPT60410NYX-954-ND
Manufacturer
NXP Semiconductors
Manufacturer Product Number
PHPT60410NYX
Description
TRANS NPN 40V 10A LFPAK56 PWRSO8
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 10 A 128MHz 1.3 W Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
460mV @ 500mA, 10A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
230 @ 500mA, 2V
Power - Max
1.3 W
Frequency - Transition
128MHz
Operating Temperature
175°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-100, SOT-669
Supplier Device Package
LFPAK56, Power-SO8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 384
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:384
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
38416,37844 Kč6 289,32 Kč
Unit Price without VAT:16,37844 Kč
Unit Price with VAT:19,81791 Kč