
ISO5852SDWR | |
|---|---|
DigiKey Part Number | 296-45213-2-ND - Tape & Reel (TR) 296-45213-1-ND - Cut Tape (CT) 296-45213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO5852SDWR |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.7A, 5.5A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO5852SDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 18ns, 20ns | |
Current - Output High, Low | 1.5A, 3.4A | |
Current - Peak Output | 2.7A, 5.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,16000 Kč | 122,16 Kč |
| 10 | 93,62400 Kč | 936,24 Kč |
| 25 | 86,48680 Kč | 2 162,17 Kč |
| 100 | 78,65000 Kč | 7 865,00 Kč |
| 250 | 74,91452 Kč | 18 728,63 Kč |
| 500 | 72,66180 Kč | 36 330,90 Kč |
| 1 000 | 70,80822 Kč | 70 808,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,28293 Kč | 138 565,86 Kč |
| Unit Price without VAT: | 122,16000 Kč |
|---|---|
| Unit Price with VAT: | 147,81360 Kč |




