PESD5Z12,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 16 395
Unit Price: 10,92000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 121 007
Unit Price: 7,98000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 521 867
Unit Price: 5,04000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 125
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 24 328
Unit Price: 4,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 250
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 6 863
Unit Price: 4,83000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 53 081
Unit Price: 21,63000 Kč
Datasheet
35V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z12,115

DigiKey Part Number
1727-5812-2-ND - Tape & Reel (TR)
1727-5812-1-ND - Cut Tape (CT)
1727-5812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z12,115
Description
TVS DIODE 12VWM 35VC SOD523
Customer Reference
Detailed Description
35V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
35V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,38100 Kč33,81 Kč
1002,09560 Kč209,56 Kč
5001,53706 Kč768,53 Kč
1 0001,35584 Kč1 355,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12458 Kč3 373,74 Kč
6 0001,00783 Kč6 046,98 Kč
9 0000,94827 Kč8 534,43 Kč
15 0000,88127 Kč13 219,05 Kč
21 0000,84157 Kč17 672,97 Kč
30 0000,80296 Kč24 088,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč