25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Micro Commercial Components Corporate Video

ESD12VD5-TP

DigiKey Part Number
ESD12VD5-TPMSTR-ND - Tape & Reel (TR)
ESD12VD5-TPMSCT-ND - Cut Tape (CT)
ESD12VD5-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD12VD5-TP
Description
TVS DIODE 12VWM 25VC SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25V Clamp 9.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
9.6A (8/20µs)
Power - Peak Pulse
240W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 521 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,20500 Kč22,05 Kč
1000,92390 Kč92,39 Kč
5000,90292 Kč451,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,88486 Kč7 078,88 Kč
16 0000,60666 Kč9 706,56 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč