New Product
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 19-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 19-PowerVFQFN
19 VFQFN

MP4582GQVE-P

DigiKey Part Number
1589-MP4582GQVE-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4582GQVE-P
Description
100V, 2A, 8A IQ, SYNCHRONOUS STE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 19-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
400kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
19-QFN (3x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50031,41468 Kč15 707,34 Kč
1 00030,47776 Kč30 477,76 Kč
1 50030,00852 Kč45 012,78 Kč
2 50029,48842 Kč73 721,05 Kč
3 50029,18452 Kč102 145,82 Kč
5 00028,89224 Kč144 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,41468 Kč
Unit Price with VAT:38,01176 Kč