


MP4583GQVE-Z | |
|---|---|
DigiKey Part Number | 1589-MP4583GQVE-ZTR-ND - Tape & Reel (TR) 1589-MP4583GQVE-ZCT-ND - Cut Tape (CT) 1589-MP4583GQVE-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4583GQVE-Z |
Description | 100V, 3A, 8A IQ, SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 19-PowerVFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 100V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 35V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package 19-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 Kč | 59,00 Kč |
| 10 | 43,97000 Kč | 439,70 Kč |
| 25 | 40,21520 Kč | 1 005,38 Kč |
| 100 | 36,09560 Kč | 3 609,56 Kč |
| 250 | 34,13100 Kč | 8 532,75 Kč |
| 500 | 33,41202 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,32262 Kč | 151 613,10 Kč |
| Unit Price without VAT: | 59,00000 Kč |
|---|---|
| Unit Price with VAT: | 71,39000 Kč |








