New Product
MP4582 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV4582-QVE-00A

DigiKey Part Number
1589-EV4582-QVE-00A-ND
Manufacturer
Manufacturer Product Number
EV4582-QVE-00A
Description
100V, 2A, 8A IQ, SYNCHRONOUS STE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
MP4582 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
12V
Current - Output
2A
Voltage - Input
12V ~ 100V
Regulator Topology
Buck
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
MP4582
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1559,39000 Kč559,39 Kč
Manufacturers Standard Package
Unit Price without VAT:559,39000 Kč
Unit Price with VAT:676,86190 Kč