17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
SOD-523

ESD5Z12

DigiKey Part Number
4878-ESD5Z12-ND
Manufacturer
Manufacturer Product Number
ESD5Z12
Description
TVS DIODE 12VWM 17VC SOD-523
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
ESD5Z12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.1V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
204W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
55pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,78270 Kč178,27 Kč
5001,30146 Kč650,73 Kč
1 0001,14544 Kč1 145,44 Kč
4 0000,90234 Kč3 609,36 Kč
8 0000,80855 Kč6 468,40 Kč
12 0000,76072 Kč9 128,64 Kč
52 0000,62290 Kč32 390,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč