Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PESD5V0S2UAT-QR | |
|---|---|
DigiKey Part Number | 1727-PESD5V0S2UAT-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PESD5V0S2UAT-QR |
Description | TVS DIODE 5VWM 20VC TO236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 260W | |
Power Line Protection | No | |
Applications | CAN, Telecom | |
Capacitance @ Frequency | 152pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17270 Kč | 6 518,10 Kč |
| 6 000 | 1,96468 Kč | 11 788,08 Kč |
| Unit Price without VAT: | 2,17270 Kč |
|---|---|
| Unit Price with VAT: | 2,62897 Kč |





