GSOT05C-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 610
Unit Price: 10,29000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4 734
Unit Price: 9,45000 Kč
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 121
Unit Price: 9,45000 Kč
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2 390
Unit Price: 11,55000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 10 995
Unit Price: 17,64000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 994
Unit Price: 6,93000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 198
Unit Price: 9,66000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 14 248
Unit Price: 11,13000 Kč
Datasheet
16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT05C-G3-08

DigiKey Part Number
GSOT05C-G3-08GITR-ND - Tape & Reel (TR)
GSOT05C-G3-08GICT-ND - Cut Tape (CT)
GSOT05C-G3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT05C-G3-08
Description
TVS DIODE 5VWM 16VC SOT233
Customer Reference
Detailed Description
16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
16V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
480W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types