
GSOT05C-HE3-18 | |
|---|---|
DigiKey Part Number | 112-GSOT05C-HE3-18TR-ND - Tape & Reel (TR) 112-GSOT05C-HE3-18CT-ND - Cut Tape (CT) 112-GSOT05C-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT05C-HE3-18 |
Description | TVS DIODE 5VWM 16VC SOT233 |
Customer Reference | |
Detailed Description | 16V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 480W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 260pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 100 | 3,96860 Kč | 396,86 Kč |
| 500 | 2,96702 Kč | 1 483,51 Kč |
| 1 000 | 2,64323 Kč | 2 643,23 Kč |
| 2 000 | 2,37026 Kč | 4 740,52 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


