
CDSOT23-T05C | |
|---|---|
DigiKey Part Number | CDSOT23-T05CTR-ND - Tape & Reel (TR) CDSOT23-T05CCT-ND - Cut Tape (CT) CDSOT23-T05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT23-T05C |
Description | TVS DIODE 5VWM 13.5VC SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.5V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | CDSOT23-T05C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13.5V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 210pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 7,17800 Kč | 71,78 Kč |
| 100 | 4,97260 Kč | 497,26 Kč |
| 500 | 3,59694 Kč | 1 798,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,45380 Kč | 10 361,40 Kč |
| 6 000 | 3,32896 Kč | 19 973,76 Kč |
| 9 000 | 3,20412 Kč | 28 837,08 Kč |
| 15 000 | 3,06889 Kč | 46 033,35 Kč |
| 21 000 | 3,05075 Kč | 64 065,75 Kč |
| 30 000 | 2,94619 Kč | 88 385,70 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |








