Direct
Similar
Similar

BAV23CLT1G | |
|---|---|
DigiKey Part Number | BAV23CLT1GOSTR-ND - Tape & Reel (TR) BAV23CLT1GOSCT-ND - Cut Tape (CT) BAV23CLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23CLT1G |
Description | DIODE ARR GP 250V 400MA SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 250 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV23CLT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer onsemi | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOT-23-3 (TO-236) |
Current - Average Rectified (Io) (per Diode) 400mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV23C,215 | Nexperia USA Inc. | 243 556 | 1727-6180-1-ND | 6,09000 Kč | Direct |
| BAV23C-7 | Diodes Incorporated | 0 | BAV23CDITR-ND | 1,36258 Kč | Similar |
| BAV23C-7-F | Diodes Incorporated | 0 | BAV23C-FDICT-ND | 6,51000 Kč | Similar |
| BAV23C-E3-08 | Vishay General Semiconductor - Diodes Division | 24 328 | 112-BAV23C-E3-08CT-ND | 9,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 100 | 2,08930 Kč | 208,93 Kč |
| 500 | 1,53160 Kč | 765,80 Kč |
| 1 000 | 1,35101 Kč | 1 351,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,03758 Kč | 3 112,74 Kč |
| 6 000 | 0,92983 Kč | 5 578,98 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |








