BAV23C-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 6,51000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 243 556
Unit Price: 6,09000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 21,63000 Kč
Datasheet
Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23C-7

DigiKey Part Number
BAV23CDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV23C-7
Description
DIODE ARR GP 200V 400MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 400mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV23C-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Discontinued at DigiKey
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io) (per Diode)
400mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV23C-7-FDiodes Incorporated0BAV23C-FDICT-ND6,51000 KčDirect
BAV23C,215Nexperia USA Inc.243 5561727-6180-1-ND6,09000 KčSimilar
BAV23CLT1Gonsemi0BAV23CLT1GOSCT-ND5,46000 KčSimilar
CMPD2004C TR PBFREECentral Semiconductor Corp01514-CMPD2004CTRPBFREECT-ND21,63000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 0001,36258 Kč40 877,40 Kč
75 0001,31238 Kč98 428,50 Kč
Unit Price without VAT:1,36258 Kč
Unit Price with VAT:1,64872 Kč