SM05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SM05
SM05

SM05

DigiKey Part Number
4518-SM05TR-ND - Tape & Reel (TR)
4518-SM05CT-ND - Cut Tape (CT)
4518-SM05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM05
Description
TVS DIODE 5VWM 18VC SOT233
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18V Clamp 17A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
18V
Current - Peak Pulse (10/1000µs)
17A
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 Kč2,50 Kč
101,70600 Kč17,06 Kč
251,49800 Kč37,45 Kč
1001,26290 Kč126,29 Kč
2501,15016 Kč287,54 Kč
5001,08232 Kč541,16 Kč
1 0001,02678 Kč1 026,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95798 Kč2 873,94 Kč
6 0000,92431 Kč5 545,86 Kč
9 0000,90744 Kč8 166,96 Kč
15 0000,88875 Kč13 331,25 Kč
21 0000,87784 Kč18 434,64 Kč
30 0000,86735 Kč26 020,50 Kč
75 0000,84474 Kč63 355,50 Kč
150 0000,83112 Kč124 668,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,50000 Kč
Unit Price with VAT:3,02500 Kč