
SM05 | |
|---|---|
DigiKey Part Number | 3372-SM05TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SM05 |
Description | TVS DIODE 5VWM SOT23 |
Customer Reference | |
Detailed Description | Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,08244 Kč | 18 494,64 Kč |
| Unit Price without VAT: | 3,08244 Kč |
|---|---|
| Unit Price with VAT: | 3,72975 Kč |





