Direct
Similar
Similar
Similar
Similar
Similar
Similar



PESD5V0F1BLD,315 | |
|---|---|
DigiKey Part Number | 1727-1309-2-ND - Tape & Reel (TR) 1727-1309-1-ND - Cut Tape (CT) 1727-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0F1BLD,315 |
Description | TVS DIODE 5.5VWM 15VC DFN1006D-2 |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0F1BLD,315 Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.4pF @ 1MHz |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Mounting Type Surface Mount, Wettable Flank |
Bidirectional Channels 1 | Package / Case 2-XDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0F1BRLDYL | Nexperia USA Inc. | 43 547 | 1727-PESD5V0F1BRLDYLCT-ND | 5,87944 Kč | Direct |
| ESDALC5-1BM2 | STMicroelectronics | 118 | 497-10981-1-ND | 7,35000 Kč | Similar |
| ESDALC5-1BT2 | STMicroelectronics | 11 949 | 497-10982-1-ND | 6,30000 Kč | Similar |
| ESDAVLC8-1BM2 | STMicroelectronics | 6 | 497-10414-1-ND | 17,22000 Kč | Similar |
| ESDAVLC8-1BT2 | STMicroelectronics | 8 467 | 497-ESDAVLC8-1BT2CT-ND | 9,45000 Kč | Similar |
















