


MBR1020VL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR1020VL_R1_00001TR-ND - Tape & Reel (TR) 3757-MBR1020VL_R1_00001CT-ND - Cut Tape (CT) 3757-MBR1020VL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR1020VL_R1_00001 |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 340 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 100 | 2,17960 Kč | 217,96 Kč |
| 500 | 1,59920 Kč | 799,60 Kč |
| 1 000 | 1,41149 Kč | 1 411,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17204 Kč | 3 516,12 Kč |
| 6 000 | 1,05109 Kč | 6 306,54 Kč |
| 9 000 | 0,98938 Kč | 8 904,42 Kč |
| 15 000 | 0,91998 Kč | 13 799,70 Kč |
| 21 000 | 0,87886 Kč | 18 456,06 Kč |
| 30 000 | 0,83886 Kč | 25 165,80 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |











