Diode 20 V 1A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 20 V 1A Surface Mount SOD-123FL
SOD-123FL

MBR1020VL-AU_R1_000A1

DigiKey Part Number
3757-MBR1020VL-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-MBR1020VL-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-MBR1020VL-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR1020VL-AU_R1_000A1
Description
DIODE SCHOTTKY 20V 1A SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
600 µA @ 20 V
Mfr
Capacitance @ Vr, F
170pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
SOD-123FL
Voltage - Forward (Vf) (Max) @ If
340 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 125°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
104,08800 Kč40,88 Kč
1002,54650 Kč254,65 Kč
5001,87866 Kč939,33 Kč
1 0001,66197 Kč1 661,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38592 Kč4 157,76 Kč
6 0001,24660 Kč7 479,60 Kč
9 0001,17556 Kč10 580,04 Kč
15 0001,09562 Kč16 434,30 Kč
21 0001,04828 Kč22 013,88 Kč
30 0001,00224 Kč30 067,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč