


MFBA2V1608P-102-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V1608P-102-RTR-ND - Tape & Reel (TR) 283-MFBA2V1608P-102-RCT-ND - Cut Tape (CT) 283-MFBA2V1608P-102-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V1608P-102-R |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 150mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.037" (0.95mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Max) 1.5A | Features Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 25 | 0,92400 Kč | 23,10 Kč |
| 50 | 0,82740 Kč | 41,37 Kč |
| 100 | 0,74120 Kč | 74,12 Kč |
| 250 | 0,64084 Kč | 160,21 Kč |
| 500 | 0,57072 Kč | 285,36 Kč |
| 1 000 | 0,50647 Kč | 506,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,39156 Kč | 1 566,24 Kč |
| 8 000 | 0,34017 Kč | 2 721,36 Kč |
| 12 000 | 0,31173 Kč | 3 740,76 Kč |
| 20 000 | 0,28689 Kč | 5 737,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









