


ITV4030L1412NR | |
|---|---|
DigiKey Part Number | 18-ITV4030L1412NRTR-ND - Tape & Reel (TR) 18-ITV4030L1412NRCT-ND - Cut Tape (CT) 18-ITV4030L1412NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L1412NR |
Description | FUSE BATTERY PROTECTOR 36V 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV4030L1412NR Models |
Category | Response Time Fast Blow |
Manufacturer Littelfuse Inc. | Applications Battery Protection |
Series | Features 10.5 ~ 19.6V Triggerable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency cURus, TUV |
Part Status Active | Operating Temperature -10°C ~ 65°C |
Mounting Type Surface Mount | Breaking Capacity @ Rated Voltage 50A |
Fuse Type Board Mount | Package / Case 1612 (4030 Metric) |
Current Rating (Amps) 12A | Size / Dimension 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) |
Voltage Rating - DC 36 VDC | DC Cold Resistance 0.00001 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCF4030-12-04 | Eaton - Electronics Division | 13 215 | 283-SCF4030-12-04CT-ND | 32,12000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,37000 Kč | 111,37 Kč |
| 5 | 92,34800 Kč | 461,74 Kč |
| 10 | 85,21600 Kč | 852,16 Kč |
| 50 | 70,68340 Kč | 3 534,17 Kč |
| 100 | 65,19430 Kč | 6 519,43 Kč |
| 250 | 58,55140 Kč | 14 637,85 Kč |
| 500 | 53,95234 Kč | 26 976,17 Kč |
| 1 000 | 52,71040 Kč | 52 710,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 43,06402 Kč | 215 320,10 Kč |
| Unit Price without VAT: | 111,37000 Kč |
|---|---|
| Unit Price with VAT: | 134,75770 Kč |











